Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET74LVC1G125

DigiKey Part Number
5997-ET74LVC1G125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET74LVC1G125
Description
IC BUFF 1.65V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
ETEK MICROELECTRONICS
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,10000 Kč21,00 Kč
1001,04990 Kč104,99 Kč
1 0000,90291 Kč902,91 Kč
3 0000,81892 Kč2 456,76 Kč
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč