Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCE1G125SE-7

DigiKey Part Number
31-74LVCE1G125SE-7TR-ND - Tape & Reel (TR)
31-74LVCE1G125SE-7CT-ND - Cut Tape (CT)
31-74LVCE1G125SE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCE1G125SE-7
Description
IC BUFF 1.4V/5.5V SOT-353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74LVCE1G125SE-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.4V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SOT-353
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,52800 Kč35,28 Kč
253,11600 Kč77,90 Kč
1002,66460 Kč266,46 Kč
2502,45088 Kč612,72 Kč
5002,32196 Kč1 160,98 Kč
1 0002,21550 Kč2 215,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,08426 Kč6 252,78 Kč
6 0002,02004 Kč12 120,24 Kč
9 0001,98788 Kč17 890,92 Kč
15 0001,95224 Kč29 283,60 Kč
21 0001,93140 Kč40 559,40 Kč
30 0001,91137 Kč57 341,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč