
NC7SZ08FHX | |
|---|---|
DigiKey Part Number | NC7SZ08FHXTR-ND - Tape & Reel (TR) NC7SZ08FHXCT-ND - Cut Tape (CT) NC7SZ08FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ08FHX |
Description | IC GATE AND 1CH 2-INP 6MICROPAK2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ08FHX Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-MicroPak2™ |
Number of Circuits 1 | Package / Case 6-UFDFN |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,14900 Kč | 31,49 Kč |
| 25 | 2,78640 Kč | 69,66 Kč |
| 100 | 2,38170 Kč | 238,17 Kč |
| 250 | 2,18816 Kč | 547,04 Kč |
| 500 | 2,07136 Kč | 1 035,68 Kč |
| 1 000 | 1,97481 Kč | 1 974,81 Kč |
| 2 500 | 1,91454 Kč | 4 786,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,81176 Kč | 9 058,80 Kč |
| 10 000 | 1,76127 Kč | 17 612,70 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |











