
N24S64C4DYT3G | |
|---|---|
DigiKey Part Number | 488-N24S64C4DYT3GTR-ND - Tape & Reel (TR) 488-N24S64C4DYT3GCT-ND - Cut Tape (CT) 488-N24S64C4DYT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24S64C4DYT3G |
Description | IC EEPROM 64KBIT I2C 1MHZ 4WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (0.77x0.77) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| 50 | 3,93920 Kč | 196,96 Kč |
| 100 | 3,85730 Kč | 385,73 Kč |
| 250 | 3,75108 Kč | 937,77 Kč |
| 500 | 3,66836 Kč | 1 834,18 Kč |
| 1 000 | 3,58562 Kč | 3 585,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,71441 Kč | 13 572,05 Kč |
| 10 000 | 2,64844 Kč | 26 484,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |








