
XC6127N27C7R-G | |
|---|---|
DigiKey Part Number | 893-XC6127N27C7R-GTR-ND - Tape & Reel (TR) 893-XC6127N27C7R-GCT-ND - Cut Tape (CT) 893-XC6127N27C7R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127N27C7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,91320 Kč | 147,83 Kč |
| 100 | 5,12350 Kč | 512,35 Kč |
| 250 | 4,74640 Kč | 1 186,60 Kč |
| 500 | 4,51960 Kč | 2 259,80 Kč |
| 1 000 | 4,33294 Kč | 4 332,94 Kč |
| 2 500 | 4,21825 Kč | 10 545,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,01692 Kč | 20 084,60 Kč |
| 10 000 | 3,91911 Kč | 39 191,10 Kč |
| 15 000 | 3,87011 Kč | 58 051,65 Kč |
| 25 000 | 3,81582 Kč | 95 395,50 Kč |
| 35 000 | 3,78409 Kč | 132 443,15 Kč |
| 50 000 | 3,75359 Kč | 187 679,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



