4 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N24S128C4DYT3G

DigiKey Part Number
488-N24S128C4DYT3GTR-ND - Tape & Reel (TR)
488-N24S128C4DYT3GCT-ND - Cut Tape (CT)
488-N24S128C4DYT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N24S128C4DYT3G
Description
IC EEPROM 128KBIT I2C 4WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 4-WLCSP (0.84x0.84)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-WLCSP (0.84x0.84)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 481
Factory Stock: 165 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
Tape & Reel (TR):5000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
104,86300 Kč48,63 Kč
254,74880 Kč118,72 Kč
504,65200 Kč232,60 Kč
1004,55730 Kč455,73 Kč
2504,42892 Kč1 107,23 Kč
5004,33040 Kč2 165,20 Kč
1 0004,23147 Kč4 231,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,48011 Kč17 400,55 Kč
10 0003,39494 Kč33 949,40 Kč
15 0003,34550 Kč50 182,50 Kč
25 0003,28370 Kč82 092,50 Kč
35 0003,24335 Kč113 517,25 Kč
50 0003,20093 Kč160 046,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč