


IN-S126ASR | |
|---|---|
DigiKey Part Number | 1830-1049-2-ND - Tape & Reel (TR) 1830-1049-1-ND - Cut Tape (CT) 1830-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126ASR |
Description | LED RED CLEAR 1206 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 2,16280 Kč | 216,28 Kč |
| 500 | 1,73276 Kč | 866,38 Kč |
| 1 000 | 1,59018 Kč | 1 590,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40547 Kč | 4 216,41 Kč |
| 6 000 | 1,31105 Kč | 7 866,30 Kč |
| 9 000 | 1,26249 Kč | 11 362,41 Kč |
| 15 000 | 1,20759 Kč | 18 113,85 Kč |
| 21 000 | 1,17491 Kč | 24 673,11 Kč |
| 30 000 | 1,14300 Kč | 34 290,00 Kč |
| 75 000 | 1,07248 Kč | 80 436,00 Kč |
| 150 000 | 1,02855 Kč | 154 282,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


