


IN-S126ASUW | |
|---|---|
DigiKey Part Number | 1830-1047-2-ND - Tape & Reel (TR) 1830-1047-1-ND - Cut Tape (CT) 1830-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126ASUW |
Description | LED WHITE CLEAR 1206 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 100 | 3,36180 Kč | 336,18 Kč |
| 500 | 2,72764 Kč | 1 363,82 Kč |
| 1 000 | 2,51871 Kč | 2 518,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33876 Kč | 7 016,28 Kč |
| 6 000 | 2,19552 Kč | 13 173,12 Kč |
| 9 000 | 2,12196 Kč | 19 097,64 Kč |
| 15 000 | 2,03885 Kč | 30 582,75 Kč |
| 21 000 | 1,98939 Kč | 41 777,19 Kč |
| 30 000 | 1,94113 Kč | 58 233,90 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




