
CAT24S128C4ATR | |
|---|---|
DigiKey Part Number | 488-CAT24S128C4ATR-ND - Tape & Reel (TR) 488-CAT24S128C4ATRCT-ND - Cut Tape (CT) 488-CAT24S128C4ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24S128C4ATR |
Description | IC EEPROM 128KBIT I2C 4WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 4-WLCSP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24S128C4ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (0.84x0.84) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 5,26300 Kč | 52,63 Kč |
| 25 | 5,13640 Kč | 128,41 Kč |
| 50 | 5,03100 Kč | 251,55 Kč |
| 100 | 4,92570 Kč | 492,57 Kč |
| 250 | 4,78676 Kč | 1 196,69 Kč |
| 500 | 4,67984 Kč | 2 339,92 Kč |
| 1 000 | 4,57290 Kč | 4 572,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,54844 Kč | 17 742,20 Kč |
| 10 000 | 3,46155 Kč | 34 615,50 Kč |
| 15 000 | 3,41112 Kč | 51 166,80 Kč |
| 25 000 | 3,34809 Kč | 83 702,25 Kč |
| 35 000 | 3,30692 Kč | 115 742,20 Kč |
| 50 000 | 3,26366 Kč | 163 183,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |


