MURHF860CTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 205,36000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 144,29820 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 990
Unit Price: 34,86000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 810
Unit Price: 52,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 404
Unit Price: 54,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 990
Unit Price: 69,92000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 600 V 4A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURHF860CTG

DigiKey Part Number
MURHF860CTGOS-ND
Manufacturer
Manufacturer Product Number
MURHF860CTG
Description
DIODE ARRAY GP 600V 4A TO-220FP
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 4A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
2.8 V @ 4 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3 Full Pack
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220FP
Current - Average Rectified (Io) (per Diode)
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSEC29-06ACIXYS0DSEC29-06AC-ND205,36000 KčSimilar
DSEC59-06BCIXYS0DSEC59-06BC-ND144,29820 KčSimilar
HERF1006GHTaiwan Semiconductor Corporation9901801-HERF1006GH-ND34,86000 KčSimilar
STTH10LCD06CFPSTMicroelectronics810497-12352-ND52,08000 KčSimilar
STTH16L06CFPSTMicroelectronics404497-4405-5-ND54,38000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes