
STTH10LCD06CFP | |
|---|---|
DigiKey Part Number | 497-12352-ND |
Manufacturer | |
Manufacturer Product Number | STTH10LCD06CFP |
Description | DIODE ARRAY GP 600V 5A TO220FPAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STTH10LCD06CFP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220FPAB |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 50 | 25,29420 Kč | 1 264,71 Kč |
| 100 | 22,69250 Kč | 2 269,25 Kč |
| 500 | 18,13346 Kč | 9 066,73 Kč |
| 1 000 | 16,66737 Kč | 16 667,37 Kč |
| 2 000 | 15,43469 Kč | 30 869,38 Kč |
| 5 000 | 14,10133 Kč | 70 506,65 Kč |
| 10 000 | 13,30486 Kč | 133 048,60 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

