
STTH16L06CFP | |
|---|---|
DigiKey Part Number | 497-4405-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH16L06CFP |
Description | DIODE ARRAY GP 600V 8A TO-220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 8A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STTH16L06CFP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 55 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 8 µA @ 600 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220FP |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 50 | 26,55400 Kč | 1 327,70 Kč |
| 100 | 23,84530 Kč | 2 384,53 Kč |
| 500 | 19,09348 Kč | 9 546,74 Kč |
| 1 000 | 17,56546 Kč | 17 565,46 Kč |
| 2 000 | 16,28091 Kč | 32 561,82 Kč |
| 5 000 | 14,89149 Kč | 74 457,45 Kč |
| 10 000 | 14,15790 Kč | 141 579,00 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

