Similar
Similar
Similar
Similar

DSEC29-06AC | |
|---|---|
DigiKey Part Number | DSEC29-06AC-ND |
Manufacturer | |
Manufacturer Product Number | DSEC29-06AC |
Description | DIODE ARR GP 600V 15A ISOPLUS220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A Through Hole ISOPLUS220™ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.03 V @ 15 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case ISOPLUS220™ |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ISOPLUS220™ |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURF1660CTG | onsemi | 0 | MURF1660CTGOS-ND | 0,00000 Kč | Similar |
| STTH15AC06CFP | STMicroelectronics | 344 | 497-14284-5-ND | 39,48000 Kč | Similar |
| STTH16L06CFP | STMicroelectronics | 404 | 497-4405-5-ND | 54,38000 Kč | Similar |
| STTH20LCD06CFP | STMicroelectronics | 990 | 497-12354-ND | 69,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,36000 Kč | 205,36 Kč |
| 50 | 112,86420 Kč | 5 643,21 Kč |
| 100 | 103,95060 Kč | 10 395,06 Kč |
| 500 | 88,35538 Kč | 44 177,69 Kč |
| 1 000 | 84,80840 Kč | 84 808,40 Kč |
| Unit Price without VAT: | 205,36000 Kč |
|---|---|
| Unit Price with VAT: | 248,48560 Kč |




