MUN5212DW1T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 21 998
Unit Price: 5,05000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1 120
Unit Price: 4,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 159 740
Unit Price: 7,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 6,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 253
Unit Price: 7,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 78 683
Unit Price: 7,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 194 530
Unit Price: 7,58000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 000
Unit Price: 4,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 973
Unit Price: 5,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,00000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 4,84000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 484
Unit Price: 9,89000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 793
Unit Price: 9,05000 Kč
Datasheet
SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
SOT-363

MUN5212DW1T1

DigiKey Part Number
MUN5212DW1T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUN5212DW1T1
Description
TRANS PREBIAS 2NPN 50V SOT-363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MUN5212DW1T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
250mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 43 833 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

43 833In Stock
Ships from Rochester Electronics, LLC