RN1903,LF(CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3 000
Unit Price: 1,68035 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 159 740
Unit Price: 7,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 6,74000 Kč
Datasheet

Similar


onsemi
In Stock: 21 998
Unit Price: 5,05000 Kč
Datasheet

Similar


onsemi
In Stock: 5 130
Unit Price: 5,68000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 37 607
Unit Price: 5,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 000
Unit Price: 4,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12 000
Unit Price: 4,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 120
Unit Price: 4,21000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 793
Unit Price: 9,05000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1903,LF(CT

DigiKey Part Number
RN1903LF(CTTR-ND - Tape & Reel (TR)
RN1903LF(CTCT-ND - Cut Tape (CT)
RN1903LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1903,LF(CT
Description
TRANS PREBIAS 2NPN 50V 100MA US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
RN1903,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
102,92600 Kč29,26 Kč
1001,80820 Kč180,82 Kč
5001,32362 Kč661,81 Kč
1 0001,16638 Kč1 166,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,93673 Kč2 810,19 Kč
6 0000,83839 Kč5 030,34 Kč
9 0000,78821 Kč7 093,89 Kč
15 0000,73177 Kč10 976,55 Kč
21 0000,69832 Kč14 664,72 Kč
30 0000,66579 Kč19 973,70 Kč
75 0000,59435 Kč44 576,25 Kč
150 0000,55020 Kč82 530,00 Kč
300 0000,52625 Kč157 875,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč