
RN1963(TE85L,F) | |
|---|---|
DigiKey Part Number | RN1963(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN1963(TE85L,F) |
Description | TRANS PREBIAS 2NPN 50V 100MA US6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1963(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68035 Kč | 5 041,05 Kč |
| 6 000 | 1,51904 Kč | 9 114,24 Kč |
| 9 000 | 1,43678 Kč | 12 931,02 Kč |
| 15 000 | 1,34432 Kč | 20 164,80 Kč |
| 21 000 | 1,28955 Kč | 27 080,55 Kč |
| 30 000 | 1,23630 Kč | 37 089,00 Kč |
| 75 000 | 1,11942 Kč | 83 956,50 Kč |
| 150 000 | 1,10513 Kč | 165 769,50 Kč |
| Unit Price without VAT: | 1,68035 Kč |
|---|---|
| Unit Price with VAT: | 2,03322 Kč |

