PUMH11,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 0,40000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 993
Unit Price: 0,38000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 980
Unit Price: 0,30000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 72 337
Unit Price: 0,38000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 188 985
Unit Price: 0,38000 Kč
Datasheet

Similar


onsemi
In Stock: 11 954
Unit Price: 0,24000 Kč
Datasheet

Similar


onsemi
In Stock: 10 604
Unit Price: 0,26000 Kč
Datasheet

Similar


onsemi
In Stock: 58 377
Unit Price: 0,26000 Kč
Datasheet

Similar


onsemi
In Stock: 38 106
Unit Price: 0,24000 Kč
Datasheet

Similar


onsemi
In Stock: 4 229
Unit Price: 0,26000 Kč
Datasheet

Similar


onsemi
In Stock: 23 672
Unit Price: 0,27000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 8 355
Unit Price: 0,27000 Kč
Datasheet

Similar


onsemi
In Stock: 4 975
Unit Price: 0,26000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMH11,115

DigiKey Part Number
1727-4332-2-ND - Tape & Reel (TR)
1727-4332-1-ND - Cut Tape (CT)
1727-4332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMH11,115
Description
TRANS PREBIAS 2NPN 50V 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMH11,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,62500 Kč26,25 Kč
1001,62520 Kč162,52 Kč
5001,18470 Kč592,35 Kč
1 0001,04150 Kč1 041,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,85882 Kč2 576,46 Kč
6 0000,76650 Kč4 599,00 Kč
9 0000,71937 Kč6 474,33 Kč
15 0000,66634 Kč9 995,10 Kč
21 0000,63490 Kč13 332,90 Kč
30 0000,60432 Kč18 129,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč