Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC114EU-7-F

DigiKey Part Number
31-DDC114EU-7-FTR-ND - Tape & Reel (TR)
31-DDC114EU-7-FCT-ND - Cut Tape (CT)
31-DDC114EU-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDC114EU-7-F
Description
TRANS PREBIAS 2NPN 50V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,84300 Kč38,43 Kč
1002,40220 Kč240,22 Kč
5001,76888 Kč884,44 Kč
1 0001,56372 Kč1 563,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,30244 Kč3 907,32 Kč
6 0001,17053 Kč7 023,18 Kč
9 0001,10321 Kč9 928,89 Kč
15 0001,02753 Kč15 412,95 Kč
21 0000,98268 Kč20 636,28 Kč
30 0000,93907 Kč28 172,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč