MUN5111T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2 392
Unit Price: 2,94000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3 933
Unit Price: 3,15000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6
Unit Price: 4,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,19325 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 606
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,19325 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 965
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 20
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 17 900
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN5111T1G

DigiKey Part Number
MUN5111T1GOSTR-ND - Tape & Reel (TR)
MUN5111T1GOSCT-ND - Cut Tape (CT)
MUN5111T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5111T1G
Description
TRANS PREBIAS PNP 50V SC70-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MUN5111T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
10 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
202 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SC-70-3 (SOT323)
Resistor - Base (R1)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTA114EU,115Nexperia USA Inc.2 3921727-6272-1-ND2,94000 KčDirect
PDTA114EU,135Nexperia USA Inc.3 9331727-8516-1-ND3,15000 KčDirect
PDTA114TU,115Nexperia USA Inc.01727-1689-1-ND2,94000 KčDirect
BCR183E6327HTSA1Infineon Technologies0BCR183E6327HTSA1CT-ND7,98000 KčSimilar
DDTA114EUA-7-FDiodes Incorporated6DDTA114EUA-FDICT-ND4,83000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,12100 Kč21,21 Kč
1001,31240 Kč131,24 Kč
5000,95078 Kč475,39 Kč
1 0000,83362 Kč833,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64520 Kč1 935,60 Kč
6 0000,57370 Kč3 442,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč