MUN2234T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7 828
Unit Price: 3,75000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 4
Unit Price: 3,34000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,71000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,83568 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 789
Unit Price: 4,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 029
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 243
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 875
Unit Price: 5,01000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,71000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,71000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 63
Unit Price: 3,13000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59
SC 59

MUN2234T1G

DigiKey Part Number
MUN2234T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUN2234T1G
Description
TRANS PREBIAS NPN 50V 0.1A SC59
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
MUN2234T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Part Status
Obsolete
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
338 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SC-59
Resistor - Base (R1)
22 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMMUN2234LT1Gonsemi7 828SMMUN2234LT1GOSCT-ND3,75000 KčDirect
PDTC124TT,215Nexperia USA Inc.41727-PDTC124TT,215CT-ND3,34000 KčDirect
PDTC124XT,215Nexperia USA Inc.01727-1710-1-ND2,71000 KčDirect
DDTC124GCA-7-FDiodes Incorporated0DDTC124GCA-FDITR-ND0,83568 KčSimilar
DDTC124TCA-7-FDiodes Incorporated3 78931-DDTC124TCA-7-FCT-ND4,80000 KčSimilar
Obsolete
Marketplace Stock: 42 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

42 000In Stock
Ships from Rochester Electronics, LLC