
MOCD213R2M | |
|---|---|
DigiKey Part Number | MOCD213R2MTR-ND - Tape & Reel (TR) MOCD213R2MCT-ND - Cut Tape (CT) MOCD213R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOCD213R2M |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD213R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 1.6µs, 2.2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,71000 Kč | 19,71 Kč |
| 10 | 13,75600 Kč | 137,56 Kč |
| 100 | 10,14460 Kč | 1 014,46 Kč |
| 500 | 8,53330 Kč | 4 266,65 Kč |
| 1 000 | 8,00585 Kč | 8 005,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,42904 Kč | 18 572,60 Kč |
| 5 000 | 7,06908 Kč | 35 345,40 Kč |
| 7 500 | 6,88468 Kč | 51 635,10 Kč |
| 12 500 | 6,67658 Kč | 83 457,25 Kč |
| 17 500 | 6,55288 Kč | 114 675,40 Kč |
| 25 000 | 6,43226 Kč | 160 806,50 Kč |
| Unit Price without VAT: | 19,71000 Kč |
|---|---|
| Unit Price with VAT: | 23,84910 Kč |











