


LR8N8-G | |
|---|---|
DigiKey Part Number | LR8N8-GTR-ND - Tape & Reel (TR) LR8N8-GCT-ND - Cut Tape (CT) LR8N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR8N8-G |
Description | IC REG LIN POS ADJ 10MA TO243AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 10mA TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | LR8N8-G Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 450V | Supplier Device Package TO-243AA (SOT-89) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 25 | 14,90840 Kč | 372,71 Kč |
| 100 | 14,77840 Kč | 1 477,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,00567 Kč | 28 011,34 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




