6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD, Gull Wing
MOC3022SR2M

MOC3012SR2M

DigiKey Part Number
MOC3012SR2MTR-ND - Tape & Reel (TR)
MOC3012SR2MCT-ND - Cut Tape (CT)
MOC3012SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3012SR2M
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3012SR2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
250 V
Static dV/dt (Min)
-
Current - LED Trigger (Ift) (Max)
5mA
Current - Hold (Ih)
100µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 538
Factory Stock: 103 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1013,40900 Kč134,09 Kč
1009,86820 Kč986,82 Kč
5008,28780 Kč4 143,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,76998 Kč7 769,98 Kč
2 0007,33024 Kč14 660,48 Kč
3 0007,10459 Kč21 313,77 Kč
5 0006,84988 Kč34 249,40 Kč
7 0006,69835 Kč46 888,45 Kč
10 0006,55053 Kč65 505,30 Kč
25 0006,22426 Kč155 606,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč