


SML-LX0606IGC-TR | |
|---|---|
DigiKey Part Number | 67-2186-2-ND - Tape & Reel (TR) 67-2186-1-ND - Cut Tape (CT) 67-2186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0606IGC-TR |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 100 | 6,46950 Kč | 646,95 Kč |
| 500 | 5,35324 Kč | 2 676,62 Kč |
| 1 000 | 4,98640 Kč | 4 986,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,67458 Kč | 9 349,16 Kč |
| 4 000 | 4,40990 Kč | 17 639,60 Kč |
| 6 000 | 4,27411 Kč | 25 644,66 Kč |
| 10 000 | 4,12073 Kč | 41 207,30 Kč |
| 14 000 | 4,02950 Kč | 56 413,00 Kč |
| 20 000 | 3,94053 Kč | 78 810,60 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |










