
IS25LP128-JBLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP128-JBLE-TR-ND - Tape & Reel (TR) 706-IS25LP128-JBLE-TRCT-ND - Cut Tape (CT) 706-IS25LP128-JBLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP128-JBLE-TR |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IS25LP128-JBLE-TR Models |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 75,08900 Kč | 750,89 Kč |
| 25 | 72,89680 Kč | 1 822,42 Kč |
| 50 | 71,22100 Kč | 3 561,05 Kč |
| 100 | 69,54960 Kč | 6 954,96 Kč |
| 250 | 67,34648 Kč | 16 836,62 Kč |
| 500 | 65,69266 Kč | 32 846,33 Kč |
| 1 000 | 64,05692 Kč | 64 056,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 62,44406 Kč | 124 888,12 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |




