
NJM2903CG-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJM2903CG-TE2TR-ND - Tape & Reel (TR) 2129-NJM2903CG-TE2CT-ND - Cut Tape (CT) 2129-NJM2903CG-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2903CG-TE2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) MOS, Open-Collector, TTL 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,80520 Kč | 70,13 Kč |
| 100 | 2,39380 Kč | 239,38 Kč |
| 250 | 2,19808 Kč | 549,52 Kč |
| 500 | 2,08006 Kč | 1 040,03 Kč |
| 1 000 | 1,98284 Kč | 1 982,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,88008 Kč | 4 700,20 Kč |
| 5 000 | 1,81817 Kč | 9 090,85 Kč |
| 7 500 | 1,78718 Kč | 13 403,85 Kč |
| 12 500 | 1,75281 Kč | 21 910,12 Kč |
| 17 500 | 1,73273 Kč | 30 322,78 Kč |
| 25 000 | 1,71343 Kč | 42 835,75 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |








