MMBZ5230B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 42 784
Unit Price: 2,32000 Kč
Datasheet

Similar


onsemi
In Stock: 144 520
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 805
Unit Price: 2,32000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,37000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,32000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,13919 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 3 291
Unit Price: 6,10000 Kč
Datasheet

Upgrade


Comchip Technology
In Stock: 0
Unit Price: 1,36144 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 2 198
Unit Price: 2,11000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,58000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,69465 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,74000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 25 990
Unit Price: 2,11000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12 532
Unit Price: 2,32000 Kč
Datasheet
MMBD1401ALT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5230B

DigiKey Part Number
MMBZ5230BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5230B
Description
DIODE ZENER 4.7V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 4.7 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes