N-Channel 20 V 300mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF0201NLT1G

DigiKey Part Number
MMBF0201NLT1GOSTR-ND - Tape & Reel (TR)
MMBF0201NLT1GOSCT-ND - Cut Tape (CT)
MMBF0201NLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBF0201NLT1G
Description
MOSFET N-CH 20V 300MA SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 300mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBF0201NLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 5 V
Part Status
Active
Power Dissipation (Max)
225mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1Ohm @ 300mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,40100 Kč44,01 Kč
1002,74880 Kč274,88 Kč
5002,03300 Kč1 016,50 Kč
1 0001,80108 Kč1 801,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40698 Kč4 220,94 Kč
6 0001,26756 Kč7 605,36 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč