
MMBD717LT1G | |
|---|---|
DigiKey Part Number | MMBD717LT1GOSTR-ND - Tape & Reel (TR) MMBD717LT1GOSCT-ND - Cut Tape (CT) MMBD717LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD717LT1G |
Description | DIODE ARRAY SCHOTTKY 20V SC70-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 20 V Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD717LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,11500 Kč | 31,15 Kč |
| 100 | 2,21660 Kč | 221,66 Kč |
| 500 | 1,63096 Kč | 815,48 Kč |
| 1 000 | 1,44150 Kč | 1 441,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95672 Kč | 2 870,16 Kč |
| 6 000 | 0,86305 Kč | 5 178,30 Kč |
| 9 000 | 0,84789 Kč | 7 631,01 Kč |
| 15 000 | 0,84283 Kč | 12 642,45 Kč |
| 21 000 | 0,83978 Kč | 17 635,38 Kč |
| 30 000 | 0,83680 Kč | 25 104,00 Kč |
| 75 000 | 0,77513 Kč | 58 134,75 Kč |
| 150 000 | 0,77385 Kč | 116 077,50 Kč |
| 300 000 | 0,69465 Kč | 208 395,00 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |






