Similar
Similar
Similar
Similar
Similar
Similar

BAT54AW-7-F | |
|---|---|
DigiKey Part Number | BAT54AW-FDITR-ND - Tape & Reel (TR) BAT54AW-FDICT-ND - Cut Tape (CT) BAT54AW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AW-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54AW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,60210 Kč | 160,21 Kč |
| 500 | 1,16748 Kč | 583,74 Kč |
| 1 000 | 1,02596 Kč | 1 025,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84531 Kč | 2 535,93 Kč |
| 6 000 | 0,75400 Kč | 4 524,00 Kč |
| 9 000 | 0,70740 Kč | 6 366,60 Kč |
| 15 000 | 0,65496 Kč | 9 824,40 Kč |
| 21 000 | 0,62387 Kč | 13 101,27 Kč |
| 30 000 | 0,59363 Kč | 17 808,90 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |













