1 Circuit IC Switch 1:1 25Ohm 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG447DV-T1-E3

DigiKey Part Number
DG447DV-T1-E3TR-ND - Tape & Reel (TR)
DG447DV-T1-E3CT-ND - Cut Tape (CT)
DG447DV-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG447DV-T1-E3
Description
IC SWITCH SPST-NCX1 25OHM 6TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 25Ohm 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
DG447DV-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
7V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
130ns, 95ns
-3db Bandwidth
-
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
19pF, 8pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,80100 Kč198,01 Kč
2517,92400 Kč448,10 Kč
10015,86190 Kč1 586,19 Kč
25014,87920 Kč3 719,80 Kč
50014,28620 Kč7 143,10 Kč
1 00014,03947 Kč14 039,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,19584 Kč39 587,52 Kč
6 00012,90089 Kč77 405,34 Kč
9 00012,75325 Kč114 779,25 Kč
15 00012,58964 Kč188 844,60 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč