1 Circuit IC Switch 1:1 10Ohm SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A1066DCKR

DigiKey Part Number
296-17586-2-ND - Tape & Reel (TR)
296-17586-1-ND - Cut Tape (CT)
296-17586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A1066DCKR
Description
IC SWITCH SPST-NOX1 10OHM SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TS5A1066DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
400MHz
Manufacturer
Texas Instruments
Charge Injection
1pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
6.8pF, 6.8pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200nA
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
On-State Resistance (Max)
10Ohm
Supplier Device Package
SC-70-5
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
5.5ns, 4.5ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G66GW-Q100HNexperia USA Inc.2 0221727-74AHC1G66GW-Q100HCT-ND3,15000 KčSimilar
In-Stock: 2 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,62000 Kč46,20 Kč
254,09880 Kč102,47 Kč
1003,52770 Kč352,77 Kč
2503,25384 Kč813,46 Kč
5003,08880 Kč1 544,40 Kč
1 0002,95295 Kč2 952,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,78538 Kč8 356,14 Kč
6 0002,70332 Kč16 219,92 Kč
9 0002,66224 Kč23 960,16 Kč
15 0002,61670 Kč39 250,50 Kč
21 0002,59009 Kč54 391,89 Kč
30 0002,56450 Kč76 935,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč