MMBD7000LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 2 224
Unit Price: 5,67000 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 34 903
Unit Price: 7,35000 Kč
Datasheet
Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD7000LT1G

DigiKey Part Number
MMBD7000LT1GOSTR-ND - Tape & Reel (TR)
MMBD7000LT1GOSCT-ND - Cut Tape (CT)
MMBD7000LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD7000LT1G
Description
DIODE ARR GP 100V 200MA SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD7000LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPD7000 TR PBFREECentral Semiconductor Corp2 2241514-CMPD7000TRPBFREECT-ND5,67000 KčDirect
MMBD7000LT1HTSA1Infineon Technologies34 903MMBD7000LT1HTSA1CT-ND7,35000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 45 364 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,89000 Kč18,90 Kč
1001,16120 Kč116,12 Kč
5000,83950 Kč419,75 Kč
1 0000,73472 Kč734,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,55624 Kč1 668,72 Kč
6 0000,49349 Kč2 960,94 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč

Other Suppliers on DigiKey

6 000In Stock
Ships from Flip Electronics
39 364In Stock
Ships from Rochester Electronics, LLC