
MMBD7000LT1HTSA1 | |
|---|---|
DigiKey Part Number | MMBD7000LT1HTSA1TR-ND - Tape & Reel (TR) MMBD7000LT1HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBD7000LT1HTSA1 |
Description | DIODE ARRAY GP 100V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 500 nA @ 100 V |
Part Status Last Time Buy | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD7000LT1G | onsemi | 45 364 | MMBD7000LT1GOSCT-ND | 3,15000 Kč | Direct |
| SMMBD7000LT1G | onsemi | 10 857 | SMMBD7000LT1GOSCT-ND | 3,57000 Kč | Direct |
| BAV99,215 | Nexperia USA Inc. | 169 364 | 1727-2914-1-ND | 2,31000 Kč | Similar |
| BAV99,235 | Nexperia USA Inc. | 0 | 1727-4311-1-ND | 2,31000 Kč | Similar |
| MMBD7000-7-F | Diodes Incorporated | 128 148 | MMBD7000-FDICT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 100 | 2,84520 Kč | 284,52 Kč |
| 500 | 2,09854 Kč | 1 049,27 Kč |
| 1 000 | 1,85706 Kč | 1 857,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54930 Kč | 4 647,90 Kč |
| 6 000 | 1,39395 Kč | 8 363,70 Kč |
| 9 000 | 1,31471 Kč | 11 832,39 Kč |
| 15 000 | 1,22560 Kč | 18 384,00 Kč |
| 21 000 | 1,17280 Kč | 24 628,80 Kč |
| 30 000 | 1,12145 Kč | 33 643,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



