MMBD1401ALT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD1401ALT1G

DigiKey Part Number
488-MMBD1401ALT1GTR-ND - Tape & Reel (TR)
488-MMBD1401ALT1GCT-ND - Cut Tape (CT)
488-MMBD1401ALT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD1401ALT1G
Description
DIODE STANDARD 200V 200MA SOT233
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 217
Factory Stock: 57 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
103,41600 Kč34,16 Kč
1002,13090 Kč213,09 Kč
5001,56766 Kč783,83 Kč
1 0001,38478 Kč1 384,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,86257 Kč2 587,71 Kč
6 0000,83320 Kč4 999,20 Kč
9 0000,81230 Kč7 310,70 Kč
15 0000,80936 Kč12 140,40 Kč
21 0000,76329 Kč16 029,09 Kč
30 0000,74226 Kč22 267,80 Kč
75 0000,70491 Kč52 868,25 Kč
150 0000,66135 Kč99 202,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč