
MM74HCT541MTCX | |
|---|---|
DigiKey Part Number | MM74HCT541MTCXTR-ND - Tape & Reel (TR) MM74HCT541MTCXCT-ND - Cut Tape (CT) MM74HCT541MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT541MTCX |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT541MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC541ADTR2G | onsemi | 2 390 | MC74HC541ADTR2GOSCT-ND | 13,02000 Kč | Similar |
| MC74HCT541ADTR2G | onsemi | 686 | MC74HCT541ADTR2GOSCT-ND | 9,45000 Kč | Similar |
| 74HCT541PW,118 | Nexperia USA Inc. | 20 275 | 1727-4099-1-ND | 7,98000 Kč | Similar |
| 74HCT541PW-Q100J | Nexperia USA Inc. | 2 500 | 1727-74HCT541PW-Q100JCT-ND | 9,45000 Kč | Similar |
| SN74HCT541PW | Rochester Electronics, LLC | 9 715 | 2156-SN74HCT541PW-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 25 | 8,47480 Kč | 211,87 Kč |
| 100 | 7,39760 Kč | 739,76 Kč |
| 250 | 6,88484 Kč | 1 721,21 Kč |
| 500 | 6,57574 Kč | 3 287,87 Kč |
| 1 000 | 6,44471 Kč | 6 444,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,05297 Kč | 15 132,43 Kč |
| 5 000 | 5,89111 Kč | 29 455,55 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




