
MC74HCT541ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT541ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT541ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT541ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT541ADTR2G |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT541ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT541MTC | onsemi | 205 | MM74HCT541MTCFS-ND | 15,96000 Kč | Similar |
| MM74HCT541MTCX | onsemi | 2 415 | MM74HCT541MTCXCT-ND | 13,44000 Kč | Similar |
| 74HCT541PW-Q100J | Nexperia USA Inc. | 2 500 | 1727-74HCT541PW-Q100JCT-ND | 9,45000 Kč | Direct |
| SN74HCT541PW | Rochester Electronics, LLC | 9 715 | 2156-SN74HCT541PW-ND | 23,52000 Kč | Direct |
| SN74HCT541PWR | Texas Instruments | 16 960 | 296-26499-1-ND | 18,90000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 5,84600 Kč | 146,15 Kč |
| 100 | 5,06890 Kč | 506,89 Kč |
| 250 | 4,69768 Kč | 1 174,42 Kč |
| 500 | 4,47426 Kč | 2 237,13 Kč |
| 1 000 | 4,30501 Kč | 4 305,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,09520 Kč | 10 238,00 Kč |
| 5 000 | 3,97790 Kč | 19 889,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

