
MM74HCT541MTC | |
|---|---|
DigiKey Part Number | MM74HCT541MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT541MTC |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT541MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT541PW-Q100J | Nexperia USA Inc. | 2 500 | 1727-74HCT541PW-Q100JCT-ND | 9,45000 Kč | Similar |
| SN74HCT541PWR | Texas Instruments | 16 960 | 296-26499-1-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 75 | 9,17747 Kč | 688,31 Kč |
| 150 | 8,66660 Kč | 1 299,99 Kč |
| 300 | 8,24800 Kč | 2 474,40 Kč |
| 525 | 7,96404 Kč | 4 181,12 Kč |
| 1 050 | 7,66887 Kč | 8 052,31 Kč |
| 2 550 | 7,36585 Kč | 18 782,92 Kč |
| 5 025 | 7,18019 Kč | 36 080,45 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


