Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT541MTC

DigiKey Part Number
2156-MM74HCT541MTC-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MM74HCT541MTC
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Fairchild Semiconductor
Current - Output High, Low
7.2mA, 7.2mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 284
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1284
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
57510,91896 Kč6 278,40 Kč
Unit Price without VAT:10,91896 Kč
Unit Price with VAT:13,21194 Kč