
74HCT541PW,118 | |
|---|---|
DigiKey Part Number | 1727-4099-2-ND - Tape & Reel (TR) 1727-4099-1-ND - Cut Tape (CT) 1727-4099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT541PW,118 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT541PWR | Texas Instruments | 16 960 | 296-26499-1-ND | 0,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 25 | 4,99760 Kč | 124,94 Kč |
| 100 | 4,31510 Kč | 431,51 Kč |
| 250 | 3,99212 Kč | 998,03 Kč |
| 500 | 3,79728 Kč | 1 898,64 Kč |
| 1 000 | 3,63664 Kč | 3 636,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,46702 Kč | 8 667,55 Kč |
| 5 000 | 3,36476 Kč | 16 823,80 Kč |
| 7 500 | 3,31360 Kč | 24 852,00 Kč |
| 12 500 | 3,25686 Kč | 40 710,75 Kč |
| 17 500 | 3,22370 Kč | 56 414,75 Kč |
| 25 000 | 3,19182 Kč | 79 795,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |








