
MM74HCT373WMX | |
|---|---|
DigiKey Part Number | MM74HCT373WMXTR-ND - Tape & Reel (TR) MM74HCT373WMXCT-ND - Cut Tape (CT) MM74HCT373WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT373WMX |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT373WMX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 25ns |
Series | Current - Output High, Low 7.2mA, 7.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT373ADWG | onsemi | 89 | MC74HCT373ADWGOS-ND | 17,22000 Kč | Similar |
| MC74HCT373ADWR2G | onsemi | 630 | MC74HCT373ADWR2GOSCT-ND | 13,65000 Kč | Similar |
| 74HCT373D,653 | Nexperia USA Inc. | 2 106 | 1727-2847-1-ND | 9,87000 Kč | Upgrade |
| CD74HCT373M | Texas Instruments | 323 | 296-12843-5-ND | 29,40000 Kč | Similar |
| CD74HCT373M96 | Texas Instruments | 49 416 | 296-31614-1-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 10,26400 Kč | 256,60 Kč |
| 100 | 8,99340 Kč | 899,34 Kč |
| 250 | 8,38912 Kč | 2 097,28 Kč |
| 500 | 8,02418 Kč | 4 012,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,72390 Kč | 7 723,90 Kč |
| 2 000 | 7,47666 Kč | 14 953,32 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

