MM74HCT245MTC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


onsemi
In Stock: 198
Unit Price: 13,86000 Kč
Datasheet

Similar


onsemi
In Stock: 1 432
Unit Price: 10,50000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 230
Unit Price: 11,13000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 998
Unit Price: 9,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 963
Unit Price: 13,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,85201 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 231
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,94186 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 578
Unit Price: 16,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,33027 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 405
Unit Price: 13,86000 Kč
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT245MTC

DigiKey Part Number
MM74HCT245MTCFS-ND
Manufacturer
Manufacturer Product Number
MM74HCT245MTC
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT245MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.2mA, 7.2mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC245ADTR2Gonsemi0MC74HC245ADTR2GOSCT-ND10,71000 KčSimilar
MC74HCT245ADTGonsemi198MC74HCT245ADTG-ND13,86000 KčSimilar
MC74HCT245ADTR2Gonsemi1 432MC74HCT245ADTR2GOSCT-ND10,50000 KčSimilar
SN74HCT245APWTexas Instruments0296-SN74HCT245APW-ND0,00000 KčDirect
74HCT245PW,118Nexperia USA Inc.01727-6353-1-ND6,72000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1011,96900 Kč119,69 Kč
759,68427 Kč726,32 Kč
1509,14953 Kč1 372,43 Kč
3008,71067 Kč2 613,20 Kč
5258,41320 Kč4 416,93 Kč
1 0508,10443 Kč8 509,65 Kč
2 5507,78738 Kč19 857,82 Kč
5 0257,59300 Kč38 154,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč