
MC74HCT245ADTG | |
|---|---|
DigiKey Part Number | MC74HCT245ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT245ADTG |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT245ADTG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 75 | 7,84480 Kč | 588,36 Kč |
| 150 | 7,39967 Kč | 1 109,95 Kč |
| 300 | 7,03293 Kč | 2 109,88 Kč |
| 525 | 6,78455 Kč | 3 561,89 Kč |
| 1 050 | 6,52618 Kč | 6 852,49 Kč |
| 2 550 | 6,26119 Kč | 15 966,03 Kč |
| 5 025 | 6,09878 Kč | 30 646,37 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

