Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT245PW

DigiKey Part Number
296-26495-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT245PW
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT245PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT245PWRTexas Instruments21 578296-8404-1-ND0,66000 KčDirect
SN74HCT245APWRTexas Instruments2 000296-SN74HCT245APWRCT-ND0,25130 KčParametric Equivalent
SN74HCT245PWRG4Texas Instruments4 405296-46199-1-ND0,56000 KčParametric Equivalent
SN74HCT245PWTTexas Instruments1 520296-28662-1-ND0,95000 KčParametric Equivalent
74HCT245PW,118Nexperia USA Inc.01727-6353-1-ND0,27000 KčUpgrade
In-Stock: 37
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,94500 Kč169,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč

Other Suppliers on DigiKey

6 194In Stock
Ships from Rochester Electronics, LLC