Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT245TTR

DigiKey Part Number
497-8195-2-ND - Tape & Reel (TR)
497-8195-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M74HCT245TTR
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74HCT245TTRSTMicroelectronics1 998497-8195-1-ND1,86000 KčParametric Equivalent
74HCT245PW,118Nexperia USA Inc.01727-6353-1-ND1,39000 KčSimilar
74HCT245PW-Q100JNexperia USA Inc.1 2301727-74HCT245PW-Q100JCT-ND2,30000 KčSimilar
MM74HCT245MTCXonsemi35MM74HCT245MTCXCT-ND2,90000 KčSimilar
SN74HCT245DBRTexas Instruments5 963296-8403-1-ND2,86000 KčSimilar
In-Stock: 1 998
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,34100 Kč63,41 Kč
255,64440 Kč141,11 Kč
1004,89250 Kč489,25 Kč
2504,53220 Kč1 133,05 Kč
5004,31508 Kč2 157,54 Kč
1 0004,13619 Kč4 136,19 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,89164 Kč19 458,20 Kč
7 5003,83659 Kč28 774,43 Kč
12 5003,77521 Kč47 190,12 Kč
17 5003,73918 Kč65 435,65 Kč
25 0003,70437 Kč92 609,25 Kč
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč