
MM74HCT244WMX | |
|---|---|
DigiKey Part Number | MM74HCT244WMXTR-ND - Tape & Reel (TR) MM74HCT244WMXCT-ND - Cut Tape (CT) MM74HCT244WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT244WMX |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT244WMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT244ADWG | onsemi | 28 | MC74HCT244ADWGOS-ND | 16,80000 Kč | Similar |
| MC74HCT244ADWR2G | onsemi | 412 | MC74HCT244ADWR2GOSCT-ND | 15,96000 Kč | Similar |
| 74HCT244D,653 | Nexperia USA Inc. | 100 | 1727-2841-1-ND | 9,66000 Kč | Similar |
| CD74HCT244M | Texas Instruments | 24 | 296-12839-5-ND | 26,25000 Kč | Similar |
| CD74HCT244M96 | Texas Instruments | 3 315 | 296-14552-1-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 25 | 10,47400 Kč | 261,85 Kč |
| 100 | 9,17820 Kč | 917,82 Kč |
| 250 | 8,56300 Kč | 2 140,75 Kč |
| 500 | 8,19216 Kč | 4 096,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,88643 Kč | 7 886,43 Kč |
| 2 000 | 7,63498 Kč | 15 269,96 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

