
MM74HCT240MTCX | |
|---|---|
DigiKey Part Number | MM74HCT240MTCXTR-ND - Tape & Reel (TR) MM74HCT240MTCXCT-ND - Cut Tape (CT) MM74HCT240MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT240MTCX |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC240ADTR2G | onsemi | 2 374 | MC74HC240ADTR2GOSCT-ND | 12,60000 Kč | Similar |
| 74HCT240PW,118 | Nexperia USA Inc. | 6 590 | 1727-74HCT240PW,118CT-ND | 7,98000 Kč | Similar |
| CD74HCT240PW | Texas Instruments | 740 | CD74HCT240PW-ND | 21,42000 Kč | Similar |
| CD74HCT240PWT | Texas Instruments | 648 | 296-CD74HCT240PWTCT-ND | 21,42000 Kč | Similar |
| SN74HCT240PW | Texas Instruments | 754 | 296-41909-5-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 9,91120 Kč | 247,78 Kč |
| 100 | 8,68270 Kč | 868,27 Kč |
| 250 | 8,09516 Kč | 2 023,79 Kč |
| 500 | 7,74112 Kč | 3 870,56 Kč |
| 1 000 | 7,64306 Kč | 7 643,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,14176 Kč | 17 854,40 Kč |
| 5 000 | 6,95626 Kč | 34 781,30 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

