
MM74HCT138MTCX | |
|---|---|
DigiKey Part Number | MM74HCT138MTCXTR-ND - Tape & Reel (TR) MM74HCT138MTCXCT-ND - Cut Tape (CT) MM74HCT138MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT138MTCX |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT138MTCX Models |
Category | Current - Output High, Low 4.8mA, 4.8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT138ADTR2G | onsemi | 2 507 | MC74HCT138ADTR2GOSCT-ND | 8,40000 Kč | Similar |
| 74HCT138T16-13 | Diodes Incorporated | 4 157 | 31-74HCT138T16-13CT-ND | 5,88000 Kč | Direct |
| 74HCT138PW,118 | Nexperia USA Inc. | 1 196 | 1727-2050-1-ND | 6,51000 Kč | Similar |
| SN74HCT138PW | Rochester Electronics, LLC | 446 | 2156-SN74HCT138PW-ND | 19,31815 Kč | Similar |
| SN74HCT138PWR | Texas Instruments | 80 | 296-8388-1-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 25 | 6,60160 Kč | 165,04 Kč |
| 100 | 5,73880 Kč | 573,88 Kč |
| 250 | 5,32592 Kč | 1 331,48 Kč |
| 500 | 5,07732 Kč | 2 538,66 Kč |
| 1 000 | 4,91542 Kč | 4 915,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,65584 Kč | 11 639,60 Kč |
| 5 000 | 4,52545 Kč | 22 627,25 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

