MM74HC86M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 155
Unit Price: 4,12327 Kč
Datasheet

Similar


onsemi
In Stock: 1 601
Unit Price: 6,51000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 9,25436 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,62123 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 5 668
Unit Price: 6,51000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 11,97216 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 747
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 219
Unit Price: 8,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 251
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 899
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,43593 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,43593 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 334
Unit Price: 13,44000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 20 558
Unit Price: 4,41000 Kč
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC86M

DigiKey Part Number
MM74HC86MFS-ND
Manufacturer
Manufacturer Product Number
MM74HC86M
Description
IC GATE XOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC86ADGonsemi155MC74HC86ADGOS-ND4,12327 KčSimilar
MC74HC86ADR2Gonsemi1 601MC74HC86ADR2GOSCT-ND6,51000 KčSimilar
NLV74HC86ADGonsemi0NLV74HC86ADG-ND9,25436 KčSimilar
NLV74HC86ADR2Gonsemi0NLV74HC86ADR2G-ND3,62123 KčSimilar
MM74HC86MXonsemi5 668MM74HC86MXCT-ND6,51000 KčParametric Equivalent
Available To Order
Factory Stock: 17 490
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
108,06300 Kč80,63 Kč
556,63164 Kč364,74 Kč
1106,21918 Kč684,11 Kč
2755,78553 Kč1 591,02 Kč
5505,52438 Kč3 038,41 Kč
1 0455,32385 Kč5 563,42 Kč
2 5305,10044 Kč12 904,11 Kč
5 0054,96224 Kč24 836,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč