NLV74HC86ADG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5 371
Unit Price: 5,04000 Kč
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC86ADG

DigiKey Part Number
NLV74HC86ADG-ND
Manufacturer
Manufacturer Product Number
NLV74HC86ADG
Description
IC GATE XOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC86ADG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC86D-Q100,118Nexperia USA Inc.5 3711727-74HC86D-Q100,118CT-ND5,04000 KčSimilar
Obsolete
Marketplace Stock: 37 180 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

37 180In Stock
Ships from Flip Electronics